LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC373AD,118 product image
Images for reference only

Nexperia 74LVC373AD,118RoHS

Manufacturer
MPN
74LVC373AD,118
LCSC Part #
C5916208
Packaging
SO-20-300mil
Customer #
Key Attributes
74LVC373A: 8-bit D-type transparent latch with 5V-tolerant inputs/outputs and three-state outputs
Datasheetpdf iconNexperia 74LVC373AD,118
In-Stock: 1,951
1,951 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3391$ 0.34
10+$ 0.2968$ 2.97
30+$ 0.2788$ 8.36
100+$ 0.2576$ 25.76
500+$ 0.2462$ 123.10
1,000+$ 0.2413$ 241.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerNexperia
PackagingSO-20-300mil
Series74LVC
Quiescent Current0.1uA
Logic TypeD Latch
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Output TypeTri-State
Number of Channels8
Setup Time2ns
Current - Output High(IOH)24mA
Hold Time1.5ns
Propagation Delay2.9ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 74LVC373A is an octal D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Overvoltage tolerant inputs to 5.5 V
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • High-impedance outputs when VCC = 0 V
  • IOFF circuitry provides partial Power-down mode operation
  • Complies with JEDEC standard: JESD8-7A (1.65 V to 1.95 V) JESD8-5A (2.3 V to 2.7 V) JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Level translation in mixed 3.3V and 5V environments
  • Data latch in digital circuits
  • Applications requiring high-impedance output
  • Low-power CMOS applications
  • Direct TTL-level interface
  • Partial power-down mode operation