LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA199A1DCKR product image
  • INA199A1DCKR thumbnail 1
  • INA199A1DCKR thumbnail 2
  • INA199A1DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA199A1DCKRRoHS

Manufacturer
MPN
INA199A1DCKR
LCSC Part #
C59135
Packaging
SOT-363(SC-70-6)
Customer #
Key Attributes
1 -300mV~26V 5uV 0.4V/us 14kHz 120dB 28uA 65uA 50V/V SOT-363(SC-70-6) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA199A1DCKR
In-Stock: 29,860
29,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3086$ 1.54
50+$ 0.2505$ 12.53
150+$ 0.2221$ 33.32
500+$ 0.1969$ 98.45
3,000+$ 0.1899$ 569.70
6,000+$ 0.1857$ 1114.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-363(SC-70-6)
Number of Channels1
Vcm - Common Mode Voltage-300mV~26V
Vos - Input Offset Voltage5uV
Slew Rate0.4V/us
Input Offset Current(Ios)20nA
Bandwidth14kHz
FeaturesBuilt-in comparator;Input filter;High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Analog output interface
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current28uA
Output Current-
Noise density(eN)25nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current65uA
Gain50V/V
Differential Voltage±26V
Dual Supply-
Single Supply2.7V~26V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA199 series voltage-output current shunt monitors sense the voltage drop across the shunt over a common-mode voltage range of -0.3V to 26V, independent of the supply voltage. Three fixed gains are available: 50V/V, 100V/V, and 200V/V. The low offset of the zero-drift architecture enables full-scale sensing of voltage drops across the shunt as low as 10mV.

These devices operate from a single +2.7V to +26V supply, drawing a maximum supply current of 100μA. All versions are rated for operation from -40°C to +105°C and are available in SC70 and thin QFN-10 packages.

These devices incorporate limited built-in ESD protection.

Features

AI Translation
  • Wide common-mode range: -0.3V to 26V
  • Offset voltage: ±150μV (maximum) (enables 10mV full-scale shunt voltage drop)
  • ±1.5% gain error (maximum over temperature range)
  • 0.5μV/°C offset drift (maximum)
  • 10ppm/°C gain drift (maximum)
  • Gain selection: INA199A1/B1: 50V/V; INA199A2/B2: 100V/V; INA199A3/B3: 200V/V
  • Quiescent current: 100μA (maximum)

Applications

AI Translation
  • Notebook computers
  • Mobile phones
  • Telecom equipment power management
  • Battery chargers
  • Soldering equipment