RENESAS 70261L15PFG
| Manufacturer | |
| MPN | 70261L15PFG |
| LCSC Part # | C5912464 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | 256Kbit 4.5V~5.5V Parallel Port (Parallel) TQFP-100(14x14) Memory RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Built-in write inhibit function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 15ns | |
| Current - Supply | - | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Built-in write inhibit function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 15ns | |
| Current - Supply | - | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Introduction
The IDT70261 is a high-speed 16K x 16 Dual-Port Static RAM. The IDT70261 is designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit-or-more word systems. Using the IDT MASTER/SLAVE Dual-Port RAM approach in 32-bit or wider memory system applications results in full-speed, error-free operation without the need for additional discrete logic. This device provides two independent ports with separate control, address, and I/O pins that permit independent, asynchronous access for reads or writes to any location in memory. An automatic power down feature controlled by CE permits the on-chip circuitry of each port to enter a very low standby power mode. Fabricated using CMOS high-performance technology, these devices typically operate on only 750mW of power. The IDT70261 is packaged in a 100-pin TQFP.
Features
- True Dual-Ported memory cells which allow simultaneous access of the same memory location
- High-speed access
- Commercial: 15/55ns (max.)
- Industrial 20ns (max.)
- Low-power operation IDT70261S Active: 750mW (typ.) Standby: 5mW (typ.) IDT70261L Active: 750mW (typ.) Standby: 1mW (typ.)
- Separate upper-byte and lower-byte control for multiplexed bus compatibility IDT70261 easily expands data bus width to 32 bits or more using the Master/Slave select when cascading more than one device M/S = H for BUSY output flag on Master, M/S = L for BUSY input on Slave
- Busy and Interrupt Flags
- On-chip port arbitration logic
- Full on-chip hardware support of semaphore signaling between ports Fully asynchronous operation from either port
- TTL-compatible, single 5V (±10%) power supply
- Available in 100-pin Thin Quad Flatpack Industrial temperature range (-40℃ to +85℃) is available for selected speeds Green parts available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 149.366 | $ 149.37 |
| 180+ | $ 59.5982 | $ 10727.68 |
| 495+ | $ 57.6071 | $ 28515.51 |
| 990+ | $ 56.6222 | $ 56055.98 |
Standard Packaging45/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Built-in write inhibit function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 15ns | |
| Current - Supply | - | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | TQFP-100(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Built-in write inhibit function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 15ns | |
| Current - Supply | - | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Introduction
The IDT70261 is a high-speed 16K x 16 Dual-Port Static RAM. The IDT70261 is designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit-or-more word systems. Using the IDT MASTER/SLAVE Dual-Port RAM approach in 32-bit or wider memory system applications results in full-speed, error-free operation without the need for additional discrete logic. This device provides two independent ports with separate control, address, and I/O pins that permit independent, asynchronous access for reads or writes to any location in memory. An automatic power down feature controlled by CE permits the on-chip circuitry of each port to enter a very low standby power mode. Fabricated using CMOS high-performance technology, these devices typically operate on only 750mW of power. The IDT70261 is packaged in a 100-pin TQFP.
Features
- True Dual-Ported memory cells which allow simultaneous access of the same memory location
- High-speed access
- Commercial: 15/55ns (max.)
- Industrial 20ns (max.)
- Low-power operation IDT70261S Active: 750mW (typ.) Standby: 5mW (typ.) IDT70261L Active: 750mW (typ.) Standby: 1mW (typ.)
- Separate upper-byte and lower-byte control for multiplexed bus compatibility IDT70261 easily expands data bus width to 32 bits or more using the Master/Slave select when cascading more than one device M/S = H for BUSY output flag on Master, M/S = L for BUSY input on Slave
- Busy and Interrupt Flags
- On-chip port arbitration logic
- Full on-chip hardware support of semaphore signaling between ports Fully asynchronous operation from either port
- TTL-compatible, single 5V (±10%) power supply
- Available in 100-pin Thin Quad Flatpack Industrial temperature range (-40℃ to +85℃) is available for selected speeds Green parts available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 709079L15PF8 | RENESAS | 100-TQFP (14x14) | 0 | $ 52.9466 | ||
| 709079S15PF | RENESAS | 100-TQFP (14x14) | 0 | $ 67.5259 | ||
| 709079L15PF | RENESAS | 100-TQFP (14x14) | 0 | $ 70.4785 | ||
| 709079S15PF8 | RENESAS | 100-TQFP (14x14) | 0 | $ 50.8066 | ||
| 70261L15PFG8 | RENESAS | TQFP-100(14x14) | 0 | $ 153.364 | ||
| 70261S55PFG | RENESAS | TQFP-100(14x14) | 0 | $ 56.8939 | ||
| 709079L12PF | RENESAS | 100-TQFP (14x14) | 0 | $ 77.535 | ||
| 709079L9PF8 | RENESAS | 100-TQFP (14x14) | 0 | $ 64.0614 | ||
| 709079S9PF | RENESAS | 100-TQFP (14x14) | 0 | $ 81.2242 | ||
| 709079S12PF | RENESAS | 100-TQFP (14x14) | 0 | $ 73.8488 |

