TE Connectivity 170362-3
| Manufacturer | |
| MPN | 170362-3 |
| LCSC Part # | C591063 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18~22 Gold Multi Purpose RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - AWG | 18~22 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulation OD | 1.5mm~2.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5619 | $ 0.56 |
| 10+ | $ 0.4658 | $ 4.66 |
| 30+ | $ 0.4235 | $ 12.71 |
| 100+ | $ 0.3714 | $ 37.14 |
| 500+ | $ 0.3486 | $ 174.30 |
| 1,000+ | $ 0.3339 | $ 333.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - AWG | 18~22 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulation OD | 1.5mm~2.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



