Samtec SFMC-108-L2-S-D-P-TR
| Manufacturer | |
| MPN | SFMC-108-L2-S-D-P-TR |
| LCSC Part # | C5910542 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Description | Female Header 16 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 10.1791 | $ 10.18 |
200+ | $ 4.0618 | $ 812.36 |
700+ | $ 3.9269 | $ 2748.83 |
1,400+ | $ 3.8587 | $ 5402.18 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$