LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins SFM210-LPSE-D38-SM-BK product image
Images for reference only

Sullins SFM210-LPSE-D38-SM-BKRoHS

Manufacturer
MPN
SFM210-LPSE-D38-SM-BK
LCSC Part #
C5910421
Packaging
SMD,P=1mm
Customer #
Key Attributes
Female Header 76 Position 1mm Pitch Dual Row Surface Mount -40℃~+125℃
Datasheetpdf iconSullins SFM210-LPSE-D38-SM-BK
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSullins
PackagingSMD,P=1mm
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+125℃
Current Rating1A
Number of Positions76P
Insulation Height2.2mm
Pitch1mm
Number of Rows2
Contact PlatingGold
Row Spacing1mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.4934$ 25.49
200+$ 10.1722$ 2034.44
500+$ 9.8328$ 4916.40
1,000+$ 9.6646$ 9664.60
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.