LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8S105S4T6C product image
  • STM8S105S4T6C thumbnail 1
  • STM8S105S4T6C thumbnail 2
  • STM8S105S4T6C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM8S105S4T6CRoHS

Manufacturer
MPN
STM8S105S4T6C
LCSC Part #
C59102
Packaging
LQFP-44(10x10)
Customer #
Key Attributes
16 MHz STM8S 8-bit MCU, up to 32 Kbyte Flash, integrated EEPROM, 10-bit ADC, timers, UART, SPI, I²C
Datasheetpdf iconST STM8S105S4T6C
In-Stock: 365
365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8017$ 1.80
10+$ 1.6894$ 16.89
30+$ 1.6178$ 48.53
100+$ 1.4909$ 149.09
500+$ 1.4583$ 729.15
1,000+$ 1.4437$ 1443.70
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-44(10x10)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.95V~5.5V
Program Memory TypeFLASH
Program Storage Size16KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Number of I/O34

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

Access line, 16 MHz STM8S 8-bit MCU, up to 32 Kbyte Flash, integrated EEPROM, 10-bit ADC, timers, UART, SPI, I²C

Features

AI Translation
  • 16MHz advanced STM8 core with Harvard architecture and 3-stage pipeline Extended instruction set
  • Program memory: up to 32 Kbyte Flash; data retention 20 years at 55℃ after 10 kcycle
  • Data memory: up to 1 Kbyte true data EEPROM; endurance 300 kcycle
  • RAM: up to 2 Kbyte
  • 2.95 to 5.5V operating voltage
  • Flexible clock control, 4 master clock sources
  • Low power crystal resonator oscillator
  • External clock input
  • Internal, user-trimmable 16 MHz RC
  • Internal low-power 128 kHz RC
  • Clock security system with clock monitor
  • Power management: Low-power modes (wait, active-halt, halt)
  • Switch-off peripheral clocks individually
  • Permanently active, low-consumption power on and power-down reset
  • Nested interrupt controller with 32 interrupts
  • Up to 37 external interrupts on 6 vectors
  • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
  • 2x16-bit general purpose timer, with 2+3 CAPCOM channels (IC, OC or PWM)
  • 8-bit basic timer with 8-bit prescaler
  • Auto wake-up timer
  • Window watchdog and independent watchdog timers
  • UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
  • SPI interface up to 8 Mbit/s
  • I2C interface up to 400 kbit/s
  • 10-bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analog watchdog
  • Up to 38 I/Os on a 48-pin package including 16 high sink outputs
  • Highly robust I/O design, immune against current injection
  • 96-bit unique key for each device