Cosel SUCS32405B-G
| Manufacturer | |
| Mfr. Part # | SUCS32405B-G |
| LCSC Part # | C5909966 |
| Package | SMD-6P,25x15.5mm |
| Customer # | |
| Key Attributes | 3.3V to 15V Single Output DC-DC Converter |
| Description | SMD-6P,25x15.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Package | SMD-6P,25x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 54.3033 | $ 54.30 |
200+ | $ 21.6677 | $ 4333.54 |
500+ | $ 20.9439 | $ 10471.95 |
1,000+ | $ 20.5868 | $ 20586.80 |
Standard Packaging 1/Full
Box | ||