ST STPS1045SF
| Manufacturer | |
| MPN | STPS1045SF |
| LCSC Part # | C5909882 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V TO-277A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 510mV@10A | |
| Reverse Leakage Current (Ir) | 50uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 45 V Schottky barrier rectifier has been optimized for use in high frequency miniature DC/DC converters, reverse battery protection, battery chargers and adaptors. Packaged in PSMC (TO - 277A), the STPS1045SF provides a high level of performance in a compact and flat package which can withstand very high operating junction temperature.
Features
AI Translation
- Low profile design
- package height of 1.1 mm typ.
- Wettable flanks for automatic visual inspection
- High junction temperature capability
- Low Leakage current
- Avalanche capability
- ECOPACK compliant
Applications
AI Translation
- Set-top box
- Battery charger
- DC / DC converter
In-Stock: 162
162 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3582 | $ 1.36 |
| 10+ | $ 1.1714 | $ 11.71 |
| 30+ | $ 1.0674 | $ 32.02 |
| 100+ | $ 0.9521 | $ 95.21 |
| 500+ | $ 0.9001 | $ 450.05 |
| 1,000+ | $ 0.8757 | $ 875.70 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 510mV@10A | |
| Reverse Leakage Current (Ir) | 50uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 210A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 45 V Schottky barrier rectifier has been optimized for use in high frequency miniature DC/DC converters, reverse battery protection, battery chargers and adaptors. Packaged in PSMC (TO - 277A), the STPS1045SF provides a high level of performance in a compact and flat package which can withstand very high operating junction temperature.
Features
AI Translation
- Low profile design
- package height of 1.1 mm typ.
- Wettable flanks for automatic visual inspection
- High junction temperature capability
- Low Leakage current
- Avalanche capability
- ECOPACK compliant
Applications
AI Translation
- Set-top box
- Battery charger
- DC / DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



