CTS 581EN48005CTT
| Manufacturer | |
| MPN | 581EN48005CTT |
| LCSC Part # | C5906129 |
| Packaging | SMD5032-8P |
| Customer # | |
| Key Attributes | 48MHz SMD5032-8P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 48MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 48MHz | |
| Voltage - Supply | 2.5V |
Introduction
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Features
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Applications
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.5338 | $ 41.53 |
| 200+ | $ 16.5726 | $ 3314.52 |
| 500+ | $ 16.0186 | $ 8009.30 |
| 1,000+ | $ 15.7456 | $ 15745.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 48MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-8P | |
| Current - Supply | 9.5mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | HCMOS | |
| Frequency | 48MHz | |
| Voltage - Supply | 2.5V |
Introduction
The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.
Features
- Ceramic SMT package
- Fundamental crystal design, frequency range 10~52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃
- Voltage-controlled option with frequency tuning (VC-TCXO)
- Enable function option available
- Tape and reel packaging per EIA-481
Applications
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell
C5906129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 581N48005CTT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581EN48005CAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581N48005CAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581EN48005DAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581EN48005DTT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581N48005DAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581N48005DTT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581EN480X2CTT | CTS | SMD5032-8P | 0 | $ 41.7973 | ||
| 581N480X2CAT | CTS | SMD5032-8P | 0 | $ 41.7973 | ||
| 581EN480X2CAT | CTS | SMD5032-8P | 0 | $ 41.7973 | ||
| 581N480X2CTT | CTS | SMD5032-8P | 0 | $ 41.7973 | ||
| 581N48005ITT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581N48005IAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581EN48005ITT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581EN48005IAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 581N48002CTT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581EN48002CAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581N48002CAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 581EN48002CTT | CTS | SMD5032-8P | 0 | $ 42.0623 |

