LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 5434133 product image
  • 5434133 thumbnail 1
  • 5434133 thumbnail 2
  • 5434133 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Phoenix Contact 5434133

Manufacturer
MPN
5434133
LCSC Part #
C5905543
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
5.08mm Gray 3 1 Through Hole Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS
DatasheetPhoenix Contact 5434133
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7663$ 0.77
10+$ 0.6248$ 6.25
30+$ 0.5532$ 16.60
100+$ 0.4816$ 48.16
500+$ 0.4393$ 219.65
1,000+$ 0.4182$ 418.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerPhoenix Contact
PackagingThrough Hole,P=5.08mm
Pitch5.08mm
ColorGray
Number of PINs Per Row3
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.