Infineon S26HL512TFPBHI013
| Produttore | |
| Cod. Prod. | S26HL512TFPBHI013 |
| Cod. LCSC | C5904933 |
| Imballo | FBGA-24(6x8) |
| Numero Cliente | |
| Attr. chiave | 512Mbit 2.7V~3.6V FBGA-24(6x8) Memory RoHS |
| Scheda Tecnica | Infineon S26HL512TFPBHI013 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon | |
| Imballo | FBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;ECC error correction | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 1,280,000 Cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 25 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.7ms | |
| Standby Supply Current | 0.014mA | |
| Interface | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon | |
| Imballo | FBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;ECC error correction | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 1,280,000 Cycles |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 25 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.7ms | |
| Standby Supply Current | 0.014mA | |
| Interface | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 45nm technology, two bits stored per memory array cell
- Sector architecture options: uniform and hybrid, with two hybrid configurations available
- Page program buffer: 256 or 512 bytes
- 1024-byte one-time programmable Security Silicon Region, organized as 32 × 32 bytes
- HyperBus interface support, JEDEC xSPI compliant, DDR mode up to 400 MB/s, data strobe support for simplified high-speed read data capture
- Legacy single-wire SPI support, JEDEC xSPI compliant, SDR mode up to 21 MB/s
- Default boot from legacy SPI or HyperBus interface
- Functional safety features: ISO 26262 ASIL B compliant with ASIL D support, high endurance and retention sectors, interface CRC, data integrity CRC, secure boot, built-in ECC, and sector erase status indication
- Protection features: advanced sector protection at individual memory array sector level, autoboot for immediate post-power-up memory array access, hardware reset via CS# method and dedicated RESET# pin, SFDP for device capability and feature description, and device/manufacturer identification
- Data integrity: minimum program/erase cycles vary by density for main array; minimum 300,000 program/erase cycles for 4KB sectors across all devices; minimum 25-year data retention
- Operating voltage: 1.7V to 2.0V and 2.7V to 3.6V
- Multiple grades and temperature ranges: industrial, enhanced industrial, and AEC-Q100 compliant automotive grades, covering -40°C to +125°C
- Package options: 256Mb and 512Mb in 24-ball BGA, 6 × 8mm; 1Gb in 24-ball BGA, 8 × 8mm
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 23.9539 | $ 23.95 |
| 200+ | $ 9.5585 | $ 1911.70 |
| 500+ | $ 9.2388 | $ 4619.40 |
| 1,000+ | $ 9.0812 | $ 9081.20 |
Package Standard2500/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon | |
| Imballo | FBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;ECC error correction | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 1,280,000 Cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 25 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.7ms | |
| Standby Supply Current | 0.014mA | |
| Interface | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon | |
| Imballo | FBGA-24(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset;ECC error correction | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 1,280,000 Cycles |
| Tipo | Descrizione | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 25 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 1.7ms | |
| Standby Supply Current | 0.014mA | |
| Interface | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 45nm technology, two bits stored per memory array cell
- Sector architecture options: uniform and hybrid, with two hybrid configurations available
- Page program buffer: 256 or 512 bytes
- 1024-byte one-time programmable Security Silicon Region, organized as 32 × 32 bytes
- HyperBus interface support, JEDEC xSPI compliant, DDR mode up to 400 MB/s, data strobe support for simplified high-speed read data capture
- Legacy single-wire SPI support, JEDEC xSPI compliant, SDR mode up to 21 MB/s
- Default boot from legacy SPI or HyperBus interface
- Functional safety features: ISO 26262 ASIL B compliant with ASIL D support, high endurance and retention sectors, interface CRC, data integrity CRC, secure boot, built-in ECC, and sector erase status indication
- Protection features: advanced sector protection at individual memory array sector level, autoboot for immediate post-power-up memory array access, hardware reset via CS# method and dedicated RESET# pin, SFDP for device capability and feature description, and device/manufacturer identification
- Data integrity: minimum program/erase cycles vary by density for main array; minimum 300,000 program/erase cycles for 4KB sectors across all devices; minimum 25-year data retention
- Operating voltage: 1.7V to 2.0V and 2.7V to 3.6V
- Multiple grades and temperature ranges: industrial, enhanced industrial, and AEC-Q100 compliant automotive grades, covering -40°C to +125°C
- Package options: 256Mb and 512Mb in 24-ball BGA, 6 × 8mm; 1Gb in 24-ball BGA, 8 × 8mm
C5904933 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

