DIODES SBR40U300CT-G
| Manufacturer | |
| Mfr. Part # | SBR40U300CT-G |
| LCSC Part # | C5904883 |
| Package | TO-220-3 |
| Customer # | |
| Key Attributes | Super Barrier Rectifier |
| Description | 235A 1 Pair Common Cathode 300V 890mV@20A 20A TO-220-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6383 | $ 3.64 |
10+ | $ 3.5581 | $ 35.58 |
50+ | $ 3.505 | $ 175.25 |
100+ | $ 3.4535 | $ 345.35 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$