TE Connectivity 350430-4
| Manufacturer | |
| MPN | 350430-4 |
| LCSC Part # | C590447 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 6.35mm 12A 600V Through Hole -40℃~+105℃ 4P Gold 4 1 1x4P Through Hole Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 350430-4 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 6.35mm | |
| Current Rating | 12A | |
| Flame Retardant Rating | UL94V-2 | |
| Voltage Rating (Max) | 600V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 6.35mm | |
| Current Rating | 12A | |
| Flame Retardant Rating | UL94V-2 | |
| Voltage Rating (Max) | 600V | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.005 | $ 6.01 |
| 10+ | $ 5.2528 | $ 52.53 |
| 30+ | $ 4.7926 | $ 143.78 |
| 100+ | $ 4.4091 | $ 440.91 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 6.35mm | |
| Current Rating | 12A | |
| Flame Retardant Rating | UL94V-2 | |
| Voltage Rating (Max) | 600V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 6.35mm | |
| Current Rating | 12A | |
| Flame Retardant Rating | UL94V-2 | |
| Voltage Rating (Max) | 600V | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 4P | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
C590447 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



