LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ABLIC S-8215AAAH-K8T2U product image
실제 제품과 다를 수 있음

ABLIC S-8215AAAH-K8T2U

제조업체
제조사 품번
S-8215AAAH-K8T2U
LCSC 번호
C5904428
포장
TMSOP-8
고객 번호
주요 제원
TMSOP-8 Battery Management RoHS
데이터시트ABLIC S-8215AAAH-K8T2U
RoHS 준수1개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.9127$ 2.91
200+$ 1.1635$ 232.70
500+$ 1.1238$ 561.90
1,000+$ 1.1048$ 1104.80
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management
제조업체ABLIC
포장TMSOP-8
Type of Battery-
FeaturesOvercharge protection
The Chip Type-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The S-8215A series is designed for secondary protection of lithium-ion rechargeable batteries, integrating a high-precision voltage detection circuit and delay circuit. Short-circuit protection between battery cells enables three to five cells to be connected in series.

주요 특징

AI 번역
  • High-precision voltage detection circuit per cell
  • Overcharge detection voltage n (n = 1 to 5): 3.600 V to 4.700 V (50 mV steps), accuracy ±25 mV (Ta = +25°C), accuracy ±30 mV (Ta = -5°C to +55°C)
  • Overcharge hysteresis voltage n (n = 1 to 5): 0.0 mV to -550 mV (50 mV steps), -300 mV to -550 mV, -100 mV to -250 mV, 0.0 mV to -50 mV, accuracy ±20%, accuracy ±50 mV, accuracy ±25 mV
  • Overcharge detection delay time set by internal circuit only (no external capacitor required)
  • Selectable output type: CMOS output, N-channel open-drain output, P-channel open-drain output
  • Selectable output logic: active high, active low
  • High withstand voltage: absolute maximum rating 28 V
  • Wide operating voltage range: 3.6 V to 26 V
  • Wide operating temperature range: Ta = -40°C to +85°C
  • Low current consumption: max 3.0 μA at V_CUn - 1.0 V per cell (Ta = +25°C); max 1.7 μA at 2.3 V per cell (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free

응용 분야

AI 번역

Lithium-ion rechargeable battery pack (for secondary protection)