ABLIC S-8209ABY-T8T1U
| Producent | |
| Nr części prod. | S-8209ABY-T8T1U |
| Nr LCSC | C5904389 |
| Opak. | TSSOP-8 |
| Numer Klienta | |
| Klucz. cechy | TSSOP-8 Battery Management RoHS |
| Karta Katalogowa | ABLIC S-8209ABY-T8T1U |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing | |
| The Chip Type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing | |
| The Chip Type | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The S-8209A Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries and includes a high-accuracy voltage detection circuit and a delay circuit. The S-8209A Series has a transmission function and two types of cell-balance function so that users are also able to configure a protection circuit with series multi-cell.
Funkcje
Tłumaczenie AI
- High-accuracy voltage detection circuit
- Overcharge detection voltage: 3.55 V to 4.40 V (5 mV step), Accuracy ±25 mV
- Overcharge release voltage: 3.50 V to 4.40 V, Accuracy ±50 mV
- Cell-balance detection voltage: 3.55 V to 4.40 V (5 mV step), Accuracy ±25 mV
- Cell-balance release voltage: 3.50 V to 4.40 V, Accuracy ±50 mV
- Overdischarge detection voltage: 2.0 V to 3.0 V (10 mV step), Accuracy ±50 mV
- Overdischarge release voltage: 2.0 V to 3.4 V, Accuracy ±100 mV
- Settable delay time by external capacitor for output pin
- Control charging, discharging, cell-balance by CTLC pin and CTLD pin
- Two types of cell-balance function; charge / discharge
- Lead-free, Sn 100%, halogen-free
Zastosowania
Tłumaczenie AI
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.2063 | $ 2.21 |
| 200+ | $ 0.8804 | $ 176.08 |
| 500+ | $ 0.8516 | $ 425.80 |
| 1,000+ | $ 0.8365 | $ 836.50 |
Standardowa Obudowa4000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing | |
| The Chip Type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Cell balancing | |
| The Chip Type | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The S-8209A Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries and includes a high-accuracy voltage detection circuit and a delay circuit. The S-8209A Series has a transmission function and two types of cell-balance function so that users are also able to configure a protection circuit with series multi-cell.
Funkcje
Tłumaczenie AI
- High-accuracy voltage detection circuit
- Overcharge detection voltage: 3.55 V to 4.40 V (5 mV step), Accuracy ±25 mV
- Overcharge release voltage: 3.50 V to 4.40 V, Accuracy ±50 mV
- Cell-balance detection voltage: 3.55 V to 4.40 V (5 mV step), Accuracy ±25 mV
- Cell-balance release voltage: 3.50 V to 4.40 V, Accuracy ±50 mV
- Overdischarge detection voltage: 2.0 V to 3.0 V (10 mV step), Accuracy ±50 mV
- Overdischarge release voltage: 2.0 V to 3.4 V, Accuracy ±100 mV
- Settable delay time by external capacitor for output pin
- Control charging, discharging, cell-balance by CTLC pin and CTLD pin
- Two types of cell-balance function; charge / discharge
- Lead-free, Sn 100%, halogen-free
Zastosowania
Tłumaczenie AI
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C5904389 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

