LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-8206AAG-I6T1U product image
Abbildung ähnlich

ABLIC S-8206AAG-I6T1U

Hersteller
Herst.-Teilenr.
S-8206AAG-I6T1U
LCSC-Nr.
C5904361
Verp.
SNT-6A
Kundennummer
Hauptmerkm.
Lithium Battery SNT-6A Battery Management RoHS
DatenblattABLIC S-8206AAG-I6T1U
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.8365$ 0.84
200+$ 0.3334$ 66.68
500+$ 0.3228$ 161.40
1,000+$ 0.3167$ 316.70
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
HerstellerABLIC
Verp.SNT-6A
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current1.5uA
0V Battery Charge-
Operating Voltage1.5V~6V
Type of BatteryLithium Battery
FeaturesOvercharge protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Beschreibung

KI-Übersetzung

The S-8206A Series is used for secondary protection of lithium-ion / lithium polymer rechargeable batteries, and incorporates a high-accuracy voltage detection circuit and a delay circuit.

Merkmale

KI-Übersetzung
  • High-accuracy voltage detection circuit Overcharge detection voltage 3.500 V to 5.000 V (5 mV step) Accuracy ±20 mV Overcharge release voltage 3.100 V to 4.950 V Accuracy ±50 mV
  • Detection delay time is generated only by an internal circuit (external capacitors are unnecessary).
  • Output logic: Active "H", active "L"
  • Output form: CMOS output, Nch open-drain output
  • Wide operation temperature range Ta = -40°C to +85°C
  • Low current consumption During operation: 1.5 μA typ., 3.0 μA max. (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free

Anwendungen

KI-Übersetzung
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack