TT Electronics 45WR200LFT7
| Manufacturer | |
| MPN | 45WR200LFT7 |
| LCSC Part # | C5902756 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 200Ω 250mW |
| Datasheet | TT Electronics 45WR200LFT7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 15 | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 15 | |
| Resistance | 200Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Space-saving SMT package for the most compact PCB designs, 4mm square, cermet surface mount
- High resolution, 15 turns
- Sealed design, withstands high-pressure washing
- Long service life, maintenance-free after installation
- Available in top and side adjustment versions, J-hook or gull-wing leads, optional extended shaft
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9129 | $ 7.91 |
| 200+ | $ 3.1579 | $ 631.58 |
| 500+ | $ 3.0519 | $ 1525.95 |
| 1,000+ | $ 3.0003 | $ 3000.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 15 | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 15 | |
| Resistance | 200Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Space-saving SMT package for the most compact PCB designs, 4mm square, cermet surface mount
- High resolution, 15 turns
- Sealed design, withstands high-pressure washing
- Long service life, maintenance-free after installation
- Available in top and side adjustment versions, J-hook or gull-wing leads, optional extended shaft
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

