TE Connectivity 5-1416200-4
| Manufacturer | |
| MPN | 5-1416200-4 |
| LCSC Part # | C5902437 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V 400V@AC 10A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 10A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1 pole 8/10A, 1 form C (C0) or 1 form A (NO) contact
- High inrush currents with AgSnO₂ contacts (TV4 0 65A)
- 4kV/8mm coil - contact Reinforced insulation (protection class II)
- Ambient temperature up to 85°C at 8A
- Plastic materials according to IEC 60335 - 1 (domestic appliances)
Applications
AI Translation
- HVAC
- interface technology
- PLC's
- power supplies
- TV - /monitor control
- domestic appliances
- Hi - Fi products
- timers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4524 | $ 2.45 |
| 200+ | $ 0.9794 | $ 195.88 |
| 500+ | $ 0.9461 | $ 473.05 |
| 1,000+ | $ 0.9302 | $ 930.20 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 10A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1 pole 8/10A, 1 form C (C0) or 1 form A (NO) contact
- High inrush currents with AgSnO₂ contacts (TV4 0 65A)
- 4kV/8mm coil - contact Reinforced insulation (protection class II)
- Ambient temperature up to 85°C at 8A
- Plastic materials according to IEC 60335 - 1 (domestic appliances)
Applications
AI Translation
- HVAC
- interface technology
- PLC's
- power supplies
- TV - /monitor control
- domestic appliances
- Hi - Fi products
- timers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

