LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics SR1-1206-168 product image
Images for reference only

NTE Electronics SR1-1206-168

Manufacturer
MPN
SR1-1206-168
LCSC Part #
C5901398
Packaging
1206
Customer #
Key Attributes
RES 680Ω ±5% 0.25W 1206
Datasheetpdf iconNTE Electronics SR1-1206-168
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0424$ 0.04
200+$ 0.0169$ 3.38
500+$ 0.0164$ 8.20
1,000+$ 0.0161$ 16.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerNTE Electronics
Packaging1206
Resistance680Ω
Power(Watts)250mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CR1206-JW-681ELFBOURNS12060$ 0.0068
RMC1/8-681JTPKAMAYA12060$ 0.0119
RK73B2BTTD681JKOA12060$ 0.0033
RK73B2BRTTD681JKOA12060$ 0.0212
ERJ-U08J681VPANASONIC12060$ 0.0263
ERJ-S08J681VPANASONIC12060$ 0.0537
ERJ-8GEYJ681VPANASONIC12060$ 0.0189
KTR18EZPJ681ROHM12060$ 0.0132
RMCF1206JT680RSEI(Stackpole Electronics Inc.)12060$ 0.0026
RMCF1206JG680RSEI(Stackpole Electronics Inc.)12060$ 0.0036
FRC1206JT680RSEI(Stackpole Electronics Inc.)12060$ 0.246
CRCW1206680RJNEAVISHAY12060$ 0.0056
CRCW1206680RJNEACVISHAY12060$ 0.0079
CRCW1206680RJNEBCVISHAY12060$ 0.0079
CRCW1206680RJNTCVISHAY12060$ 0.0199
CRCW1206680RJNTAVISHAY12060$ 0.0214
CRCW1206680RJNTBVISHAY12060$ 0.0199
CRCW1206680RJNEAIFVISHAY12060$ 0.1113
CRCW1206680RJNECVISHAY12060$ 0.0097
SCR1206J680RVO12060$ 0.0023