VISHAY SQ1464EEH-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQ1464EEH-T1_GE3 |
| LCSC Part # | C5900582 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 0.44A SC-70-6 |
| Description | N-Channel 60V 0.44A 0.14W Surface Mount SC-70-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.528 | $ 0.53 |
10+ | $ 0.4105 | $ 4.11 |
30+ | $ 0.359 | $ 10.77 |
100+ | $ 0.2962 | $ 29.62 |
500+ | $ 0.2672 | $ 133.60 |
1,000+ | $ 0.2511 | $ 251.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$