ROHM SLR-56VR3F
| Manufacturer | |
| Mfr. Part # | SLR-56VR3F |
| LCSC Part # | C5899447 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | LED RED RED LENS TH |
| Description | 10mA 10mcd 630nm Red 2V Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3007 | $ 0.30 |
10+ | $ 0.293 | $ 2.93 |
30+ | $ 0.2884 | $ 8.65 |
100+ | $ 0.2838 | $ 28.38 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$