RUILON RL302-301M
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL302-301M |
| LCSC Part # | C58970 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Glass Gas Discharge (GGD) |
| Description | 3kA 300V Through Hole Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
3,040 
3,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.112 $ 0.1008 | $ 0.50 |
50+ | $ 0.0886 $ 0.0798 | $ 3.99 |
150+ | $ 0.0768 $ 0.0692 | $ 10.38 |
1,500+ | $ 0.068 $ 0.0612 | $ 91.80 |
3,000+ | $ 0.061 $ 0.0549 | $ 164.70 |
4,500+ | $ 0.0575 $ 0.0518 | $ 233.10 |
Standard Packaging 1500/Full
Box | ||
Better price for more quantity?
$