LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G19DBVR product image
  • SN74LVC1G19DBVR thumbnail 1
  • SN74LVC1G19DBVR thumbnail 2
  • SN74LVC1G19DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G19DBVRRoHS

Manufacturer
MPN
SN74LVC1G19DBVR
LCSC Part #
C58923
Packaging
SOT-23-6
Customer #
Key Attributes
1-of-2 Decoder and Demultiplexer
Datasheetpdf iconTI SN74LVC1G19DBVR
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1576$ 0.79
50+$ 0.1237$ 6.19
150+$ 0.1072$ 16.08
500+$ 0.0925$ 46.25
3,000+$ 0.0884$ 265.20
6,000+$ 0.086$ 516.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOT-23-6
TypeDecoder
Number of Channels1/2
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
FeaturesPower-off protection;Hot-swap protection
Quiescent Current10uA
Current - Output High(IOH)32mA
Propagation Delay5.2ns@3.3V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This decoder/demultiplexer is designed for 1.65-V to 5.5–V CC operation. The SN74LVC1G19 device is a 1-of-2 decoder / demultiplexer. When E input is high, the decoder will be disabled and both outputs will be high. When E input is low, the A input selects which output will be low. This device is fully specified for partial-power-down applications using l_off.

Features

AI Translation
  • Available in the Texas Instruments NanoFree Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Supports Down Translation to VCC
  • Maximum tpd of 4 ns at 3.3 V
  • Low Power Consumption, 10-μA Maximum ICC
  • ±24-mA Output Drive at 3.3 V
  • VOLP (Output Ground Bounce) < 0.8 V Typical at VCC = 3.3 V, TA = 25°C
  • VOHV (Output VOH Undershoot) > 2 V Typical at VCC = 3.3 V, TA = 25°C
  • l_off Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receivers
  • Audio Docks
  • Portable Blu-ray Players and Home Theater
  • MP3 Players/Recorders
  • Personal Digital Assistants (PDAs)
  • Power: Telecom/Server AC/DC Supply
  • Single Controller
  • Analog and Digital Solid State Drives (SSDs)
  • Client and Enterprise TVs: LCD/Digital and High-Definition (HDTVs)
  • Tablets
  • Enterprise Video Analytics
  • Server
  • Wireless Headsets, Keyboards, and Mice