BOURNS 3299X-1-101
| Manufacturer | |
| MPN | 3299X-1-101 |
| LCSC Part # | C5892262 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 100Ω 500mW Through Hole |
| Datasheet | BOURNS 3299X-1-101 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3/8 inch square/multiturn/cermet/industrial/sealed
- Five popular terminal styles
- Bushing mount
- RoHS compliant versions available
- For trimmer applications/handling guidelines, click here
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9309 | $ 4.93 |
| 200+ | $ 1.9684 | $ 393.68 |
| 500+ | $ 1.902 | $ 951.00 |
| 1,000+ | $ 1.8696 | $ 1869.60 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3/8 inch square/multiturn/cermet/industrial/sealed
- Five popular terminal styles
- Bushing mount
- RoHS compliant versions available
- For trimmer applications/handling guidelines, click here
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PV36W101C01B00 | BOURNS | Similar | Through Hole | 5 | $ 1.985 | ||
| T93YA101KT20 | VISHAY | Similar | Through Hole | 40 | $2.0778 $2.5033 | ||
| 3296X-1-101 | BOURNS | Direct | Through Hole | 0 | $ 3.8712 | ||
| 3299X-1-101LF | BOURNS | Direct | Through Hole | 0 | $ 2.9587 | ||
| 3292P-1-101LF | BOURNS | Similar | Through Hole | 0 | $ 17.1498 |
5 more alternative parts.View all substitutes

