BOURNS 3362P-1-253LF
| Manufacturer | |
| MPN | 3362P-1-253LF |
| LCSC Part # | C5891800 |
| Packaging | Through Hole-3P,7x6.6mm |
| Customer # | |
| Key Attributes | POT 25kΩ 500mW Through Hole-3P,7x6.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole-3P,7x6.6mm | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 25kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjustment interface
- Withstands harsh environments and immersion cleaning processes
- Tape and reel packaging available
In-Stock: 76
76 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7015 | $ 0.70 |
| 10+ | $ 0.5827 | $ 5.83 |
| 50+ | $ 0.5323 | $ 26.62 |
| 100+ | $ 0.4688 | $ 46.88 |
| 500+ | $ 0.4411 | $ 220.55 |
| 1,000+ | $ 0.4232 | $ 423.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



