KOA RS73F1ERTTP7501F
| Manufacturer | |
| MPN | RS73F1ERTTP7501F |
| LCSC Part # | C5891276 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±1% 125mW 0402 |
| Datasheet | KOA RS73F1ERTTP7501F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.254 | $ 0.25 |
| 200+ | $ 0.1014 | $ 20.28 |
| 500+ | $ 0.098 | $ 49.00 |
| 1,000+ | $ 0.0963 | $ 96.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA2F7501X | PANASONIC | 0402 | 10 | $ 0.0512 | ||
| RS73F1ERTTP7501D | KOA | 0402 | 0 | $ 0.2903 | ||
| SG73S1ETTP7501F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP7501F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP7501F | KOA | 0402 | 0 | $ 0.1722 | ||
| RS73G1ERTTP7501F | KOA | 0402 | 0 | $ 0.254 | ||
| RMCP0402FT7K50 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W7K5L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| RC0402FR-7W7K5L | YAGEO | 0402 | 0 | $ 0.0111 | ||
| SG73P1ERTTP7501F | KOA | 0402 | 0 | $ 0.1411 | ||
| ESR01MZPF7501 | ROHM | 0402 | 0 | $ 0.0266 | ||
| RCS04027K50FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP7501F | KOA | 0402 | 0 | $ 0.0201 | ||
| RS73F1ERTTP7501C | KOA | 0402 | 0 | $ 0.3672 | ||
| RS73F1ERTTP7501B | KOA | 0402 | 0 | $ 0.3212 |

