LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC4514PW,118 product image
  • 74HC4514PW,118 thumbnail 1
  • 74HC4514PW,118 thumbnail 2
  • 74HC4514PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC4514PW,118RoHS

Manufacturer
MPN
74HC4514PW,118
LCSC Part #
C58910
Packaging
TSSOP-24
Customer #
Key Attributes
2V~6V 8uA 27ns@4.5V,50pF TSSOP-24 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconNexperia 74HC4514PW,118
In-Stock: 1,932
1,932 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5294$ 1.53
10+$ 1.277$ 12.77
30+$ 1.1385$ 34.16
100+$ 0.9822$ 98.22
500+$ 0.86$ 430.00
1,000+$ 0.8291$ 829.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingTSSOP-24
TypeDecoder
Series74HC
Number of Channels-
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Quiescent Current8uA
Current - Output High(IOH)5.2mA
Propagation Delay27ns@4.5V,50pF
Function-
Current - Output Low(IOL)5.2mA

Introduction

AI Translation

The 74HC4514; 74HCT4514 is a 4-to-16 line decoder/demultiplexer having four binary weighted address inputs (A0 to A3), with latches, a latch enable input (LE), an enable input (E) and 16 outputs (Q0 to Q15). When LE is HIGH, the selected output is determined by the data on An. When LE goes LOW, the last data present at An are stored in the latches and the outputs remain stable. When E is LOW, the selected output, determined by the contents of the latch, is HIGH. At E HIGH, all outputs are LOW. The enable input E does not affect the state of the latch. When the device is used as a demultiplexer, E is the data input and A0 to A3 are the address inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The 74HCT4514 features reduced input threshold levels to allow interfacing to TTL logic levels.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Input levels: For 74HC4514: CMOS level For 74HCT4514: TTL level
  • 16-line demultiplexing capability
  • Decodes 4 binary-coded inputs into 16 mutually-exclusive outputs
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Digital multiplexing
  • Address decoding
  • Hexadecimal/BCD decoding