SEI(Stackpole Electronics Inc.) RPC0805FT360R-HP
| Manufacturer | |
| MPN | RPC0805FT360R-HP |
| LCSC Part # | C5890356 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 360Ω ±1% 0.4W 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.167 | $ 0.17 |
| 200+ | $ 0.0667 | $ 13.34 |
| 500+ | $ 0.0645 | $ 32.25 |
| 1,000+ | $ 0.0634 | $ 63.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Resistance | 360Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR10EZPF3600 | ROHM | 0805 | 0 | $ 0.0147 | ||
| RCS0805360RFKEA | VISHAY | 0805 | 0 | $ 0.0301 | ||
| ES0504F3600T5E | UNI-ROYAL | 0805 | 0 | $ 0.0265 | ||
| ERJ-UP6F3600V | PANASONIC | 0805 | 0 | $ 0.0354 | ||
| ERJP06F3600V | PANASONIC | 0805 | 0 | $ 0.0529 | ||
| RPC0805FT360R-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2684 | ||
| ERJ-P06D3600V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D3600V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| ERJ-P6WF3600V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| SG73G2ATTD3600C | KOA | 0805 | 0 | $ 0.2776 |

