LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 10013066 product image
  • 10013066 thumbnail 1
  • 10013066 thumbnail 2
  • 10013066 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 10013066RoHS

Manufacturer
MPN
10013066
LCSC Part #
C588912
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 6POS 5.08mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8626$ 0.86
10+$ 0.8431$ 8.43
30+$ 0.8301$ 24.90
100+$ 0.8154$ 81.54
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=5.08mm
Flame Retardant RatingUL94V-2
Pitch5.08mm
Reference Series-
Pins Structure1x6P
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row6
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.