ROHM 2SC4102T106S
| Manufacturer | |
| Mfr. Part # | 2SC4102T106S |
| LCSC Part # | C5887777 |
| Package | - |
| Customer # | |
| Description | 180 NPN 200mW 50mA 120V Single Bipolar Transistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2479 | $ 0.25 |
10+ | $ 0.2417 | $ 2.42 |
30+ | $ 0.237 | $ 7.11 |
100+ | $ 0.2339 | $ 23.39 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$