MOLEX 878310641
| Manufacturer | |
| MPN | 878310641 |
| LCSC Part # | C588617 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | 125V 3 2 2mm 2A Through Hole 6P -55℃~+105℃ Black 2x3P 2mm P=2mm Headers, Male Pins RoHS |
| Datasheet | MOLEX 878310641 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 6P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 6P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
In-Stock: 371
371 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0752 | $ 1.08 |
| 10+ | $ 0.8873 | $ 8.87 |
| 30+ | $ 0.7844 | $ 23.53 |
| 100+ | $ 0.6667 | $ 66.67 |
| 500+ | $ 0.6144 | $ 307.20 |
| 1,000+ | $ 0.5916 | $ 591.60 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 6P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 6P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
C588617 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



