EATON SD6020-560-R
| Manufacturer | |
| MPN | SD6020-560-R |
| LCSC Part # | C5885896 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 618mΩ SMD,6x6mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Inductance | 56uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 618mΩ | |
| Current - Saturation(Isat) | 500mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 618mΩ | |
| Current - Saturation(Isat) | 500mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low-profile surface-mount shielded drum-core power inductors
- 6.0mm×6.0mm×2.0mm SMT package
- Ferrite core material
- Inductance range: 1.99 μH to 100 μH
- Current range: 0.36 A to 4.2 A
- Frequency range up to 1 MHz
Applications
AI Translation
- Laptop computers, portable computers
- Digital cameras
- LED drivers
- TFT LCD bias power supplies
- Wireless handsets
- Handheld instruments
- Gaming consoles
- GPS devices
- Backup batteries/power supplies
- DC-DC converters
- Buck-boost regulators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4947 | $ 0.49 |
| 200+ | $ 0.1989 | $ 39.78 |
| 500+ | $ 0.1924 | $ 96.20 |
| 1,000+ | $ 0.1875 | $ 187.50 |
Standard Packaging2600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Inductance | 56uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 618mΩ | |
| Current - Saturation(Isat) | 500mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 618mΩ | |
| Current - Saturation(Isat) | 500mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low-profile surface-mount shielded drum-core power inductors
- 6.0mm×6.0mm×2.0mm SMT package
- Ferrite core material
- Inductance range: 1.99 μH to 100 μH
- Current range: 0.36 A to 4.2 A
- Frequency range up to 1 MHz
Applications
AI Translation
- Laptop computers, portable computers
- Digital cameras
- LED drivers
- TFT LCD bias power supplies
- Wireless handsets
- Handheld instruments
- Gaming consoles
- GPS devices
- Backup batteries/power supplies
- DC-DC converters
- Buck-boost regulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

