Infineon/CYPRESS S29GL128N90TFAR20
| Manufacturer | |
| MPN | S29GL128N90TFAR20 |
| LCSC Part # | C5885211 |
| Packaging | FBGA-64(11x13) |
| Customer # | |
| Description | 2.7V~3.6V 128Mbit Parallel FBGA-64(11x13) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-64(11x13) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.6473 | $ 2.65 |
200+ | $ 1.0562 | $ 211.24 |
500+ | $ 1.0214 | $ 510.70 |
1,000+ | $ 1.0047 | $ 1004.70 |
Standard Packaging 180/Full
Tray | ||
Better price for more quantity?
$