LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMEF2512FT82K5 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMEF2512FT82K5RoHS

Manufacturer
MPN
RMEF2512FT82K5
LCSC Part #
C5884518
Packaging
2512
Customer #
Key Attributes
RES 82.5kΩ ±1% 1W 2512
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMEF2512FT82K5

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2512
Resistance82.5kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Standard nickel barrier terminations
  • Power derating from 100% at 70°C to zero at +155°C
  • AEC-Q200 compliant
  • RoHS compliant, lead-free without exemptions
  • Halogen-free
  • REACH compliant
  • Tighter tolerances available
  • Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5031$ 0.50
200+$ 0.2016$ 40.32
500+$ 0.194$ 97.00
1,000+$ 0.191$ 191.00
Standard Packaging4000/Full Bag
Better price for more quantity?
$