SEI(Stackpole Electronics Inc.) RMEF2010JT43K0
| Manufacturer | |
| MPN | RMEF2010JT43K0 |
| LCSC Part # | C5884306 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 43kΩ ±5% 0.75W 2010 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 43kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 43kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3785 | $ 0.38 |
| 200+ | $ 0.1511 | $ 30.22 |
| 500+ | $ 0.146 | $ 73.00 |
| 1,000+ | $ 0.1435 | $ 143.50 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 43kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 43kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL2010JN43KB | CHANGLONG | 2010 | 4,000 | $ 0.0054 | ||
| FRC2010J433 TS | FOJAN | 2010 | 2,650 | $0.0169 $0.0177 | ||
| AS101AJ0433T4E | UNI-ROYAL | 2010 | 472 | $ 0.0565 | ||
| CR02433J | Meritek | 2010 | 0 | $ 0.0193 | ||
| RPC2010JT43K0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2478 | ||
| RMCS2010JT43K0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1318 | ||
| CR2010J43K0E04Z | EVER OHMS | 2010 | 0 | $ 0.0234 | ||
| HV1007J0433T4E | UNI-ROYAL | 2010 | 0 | $ 0.0515 | ||
| 201007J0433T4E | UNI-ROYAL | 2010 | 0 | $ 0.0115 | ||
| AF2010JK-0743KL | YAGEO | 2010 | 0 | $ 0.0667 | ||
| RC2010JK-0743KL | YAGEO | 2010 | 0 | $ 0.0252 | ||
| RMCP2010JT43K0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.059 | ||
| RPC2010JT43K0-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2478 | ||
| CRGH2010J43K | TE Connectivity | 2010 | 0 | $ 0.0545 | ||
| HP101WJ0433T4E | UNI-ROYAL | 2010 | 0 | $ 0.0276 | ||
| PS101QJ0433T4E | UNI-ROYAL | 2010 | 0 | $ 0.0385 | ||
| ERJ-U1DJ433U | PANASONIC | 2010 | 0 | $ 0.0795 | ||
| ERJ-12ZYJ433U | PANASONIC | 2010 | 0 | $ 0.0327 | ||
| ERJ-S1DJ433U | PANASONIC | 2010 | 0 | $ 0.0979 | ||
| CRCW201043K0JNEF | VISHAY | 2010 | 0 | $ 0.0247 |

