SEI(Stackpole Electronics Inc.) RMEF1206JT1M80
| Manufacturer | |
| MPN | RMEF1206JT1M80 |
| LCSC Part # | C5883594 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.8MΩ ±5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0651 | $ 0.07 |
| 200+ | $ 0.026 | $ 5.20 |
| 500+ | $ 0.0251 | $ 12.55 |
| 1,000+ | $ 0.0247 | $ 24.70 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC1206J0185 | SAE | 1206 | 5,000 | $ 0.0049 | ||
| FRC1206J185 TS | FOJAN | 1206 | 600 | $0.0055 $0.0057 | ||
| CR1206J1M80P05Z | EVER OHMS | 1206 | 150 | $ 0.004 | ||
| RC1206JR-071M8L | YAGEO | 1206 | 100 | $ 0.0073 | ||
| RC1206JR-071M8L-S | YAGEO | 1206 | 100 | $ 0.0031 | ||
| HP06W2J0185T5E | UNI-ROYAL | 1206 | 853 | $ 0.015 | ||
| HV732BTTD185J | KOA | 1206 | 0 | $ 0.0842 | ||
| HV732BRTTD185J | KOA | 1206 | 0 | $ 0.3101 | ||
| CR08185J | Meritek | 1206 | 0 | $ 0.0029 | ||
| HRC1206J185 HNTN | HWA CHN | 1206 | 0 | $ 0.0029 | ||
| RTT06185JTP | RALEC | 1206 | 0 | $ 0.004 | ||
| 1206W4J0185T5E | UNI-ROYAL | 1206 | 0 | $ 0.0026 | ||
| HV06W4J0185T5E | UNI-ROYAL | 1206 | 0 | $ 0.0084 | ||
| WR12X185 JTL | Walsin | 1206 | 0 | $ 0.0028 | ||
| AC1206JR-071M8L | YAGEO | 1206 | 0 | $ 0.0097 | ||
| RC1206JR-071M8P | YAGEO | 1206 | 0 | $ 0.0423 | ||
| RC1206JR-131M8L | YAGEO | 1206 | 0 | $ 0.0168 | ||
| HV73V2BTTD185J | KOA | 1206 | 0 | $ 0.101 | ||
| RPC1206JT1M80 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0337 | ||
| CRGH1206J1M8 | TE Connectivity | 1206 | 0 | $ 0.0125 |

