SEI(Stackpole Electronics Inc.) RMEF1206FT5K23
| Manufacturer | |
| MPN | RMEF1206FT5K23 |
| LCSC Part # | C5883522 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 5.23kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.23kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.23kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0851 | $ 0.09 |
| 200+ | $ 0.034 | $ 6.80 |
| 500+ | $ 0.0329 | $ 16.45 |
| 1,000+ | $ 0.0323 | $ 32.30 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.23kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.23kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F5231TS | FOJAN | 1206 | 31,100 | $0.0048 $0.005 | ||
| CRCW12065K23FKEA | VISHAY | 1206 | 4,860 | $ 0.0295 | ||
| WR12X5231FTL | Walsin | 1206 | 2,200 | $ 0.0049 | ||
| RMC1/8K5231FTP | KAMAYA | 1206 | 0 | $ 0.0135 | ||
| RK73H2BTTD5231F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR085231F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F5231V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF5231V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F5231V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF5231 | ROHM | 1206 | 0 | $ 0.0288 | ||
| CRCW12065K23FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW12065K23FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12065K23FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RS-06K5231FT | FH | 1206 | 0 | $ 0.0039 | ||
| RTT065231FTP | RALEC | 1206 | 0 | $ 0.0047 | ||
| 1206W4F5231T5E | UNI-ROYAL | 1206 | 0 | $ 0.0044 | ||
| AC1206FR-075K23L | YAGEO | 1206 | 0 | $ 0.0082 | ||
| RC1206FR-075K23L | YAGEO | 1206 | 0 | $ 0.0042 | ||
| AF1206FR-075K23L | YAGEO | 1206 | 0 | $ 0.0526 | ||
| RC1206FR-075K23P | YAGEO | 1206 | 0 | $ 0.0471 |

