SEI(Stackpole Electronics Inc.) RMCW0612JT6K80
| Manufacturer | |
| MPN | RMCW0612JT6K80 |
| LCSC Part # | C5883216 |
| Packaging | 0612 |
| Customer # | |
| Key Attributes | RES 6.8kΩ ±5% 0.75W 0612 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0612 | |
| Resistance | 6.8kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0612 | |
| Resistance | 6.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.024 | $ 4.80 |
| 500+ | $ 0.0232 | $ 11.60 |
| 1,000+ | $ 0.0228 | $ 22.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0612 | |
| Resistance | 6.8kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0612 | |
| Resistance | 6.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-B2AJ682V | PANASONIC | 0612 | 0 | $ 0.0769 | ||
| LTR18EZPJ682 | ROHM | 0612 | 0 | $ 0.0139 | ||
| RCL06126K80JNEA | VISHAY | 0612 | 0 | $ 0.0288 | ||
| ERJ-B2AF682V | PANASONIC | 0612 | 0 | $ 0.2615 | ||
| LTR18EZPF6801 | ROHM | 0612 | 0 | $ 0.0393 | ||
| RMCW0612FT6K80 | SEI(Stackpole Electronics Inc.) | 0612 | 0 | $ 0.0776 | ||
| RCL06126K80FKEA | VISHAY | 0612 | 0 | $ 0.0317 | ||
| 3430B2F6K8TDF | TE Connectivity | 0612 | 0 | $ 0.1069 | ||
| 3430B2F6K8TD | TE Connectivity | 0612 | 0 | $ 0.224 |

