SEI(Stackpole Electronics Inc.) RMCS0805FT270R
| Manufacturer | |
| MPN | RMCS0805FT270R |
| LCSC Part # | C5882667 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 270Ω ±1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0805FT270R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0197 | $ 0.02 |
| 200+ | $ 0.0079 | $ 1.58 |
| 500+ | $ 0.0076 | $ 3.80 |
| 1,000+ | $ 0.0075 | $ 7.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F2700T5E | UNI-ROYAL | 0805 | 319,900 | $ 0.0076 | ||
| FRC0805F2700TS | FOJAN | 0805 | 58,900 | $0.0036 $0.0037 | ||
| RC0805FR-07270RL | YAGEO | 0805 | 38,300 | $ 0.0061 | ||
| CRCW0805270RFKEA | VISHAY | 0805 | 4,850 | $ 0.0196 | ||
| AECR0805F270RK9 | RESI | 0805 | 4,650 | $ 0.0117 | ||
| HRC0805F2700FNTN | HWA CHN | 0805 | 3,800 | $ 0.002 | ||
| RS-05K2700FT | FH | 0805 | 3,400 | $ 0.0032 | ||
| GR0805F270RT5G00 | GiantOhm | 0805 | 2,100 | $ 0.0026 | ||
| CR0805-FX-2700ELF | BOURNS | 0805 | 450 | $ 0.0087 | ||
| AF0805FR-07270RL | YAGEO | 0805 | 100 | $ 0.0098 | ||
| ERJ6ENF2700V | PANASONIC | 0805 | 0 | $ 0.0139 | ||
| ERJ-U06F2700V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| CRCW0805270RFKEAC | VISHAY | 0805 | 0 | $ 0.0265 | ||
| CR0805F270RP05Z | EVER OHMS | 0805 | 0 | $ 0.002 | ||
| RTT052700FTP | RALEC | 0805 | 0 | $ 0.0031 | ||
| RMC08052701%N | TyoHM | 0805 | 0 | $ 0.0056 | ||
| CQ05W8F2700T5E | UNI-ROYAL | 0805 | 0 | $ 0.0032 | ||
| SCR0805F270R | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X2700FTL | Walsin | 0805 | 0 | $ 0.0018 | ||
| AC0805FR-07270RL | YAGEO | 0805 | 0 | $ 0.0116 |

