SEI(Stackpole Electronics Inc.) RMCP0402FT3K74
| Manufacturer | |
| MPN | RMCP0402FT3K74 |
| LCSC Part # | C5881407 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.74kΩ ±1% 125mW 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.74kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0164 | $ 0.02 |
| 200+ | $ 0.0066 | $ 1.32 |
| 500+ | $ 0.0064 | $ 3.20 |
| 1,000+ | $ 0.0063 | $ 6.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.74kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0402FR-7W3K74L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| CRCW04023K74FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| RCS04023K74FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SR0402FR-7T3K74L | YAGEO | 0402 | 0 | $ 0.2485 | ||
| SG73P1EWTTP3741F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-PA2F3741X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| ERJ-PA2D3741X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP3741D | KOA | 0402 | 0 | $ 0.1034 | ||
| RS73F1ERTTP3741F | KOA | 0402 | 0 | $ 0.254 | ||
| SG73S1ETTP3741F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP3741F | KOA | 0402 | 0 | $ 0.0184 | ||
| RC0402FR-7W3K74L | YAGEO | 0402 | 0 | $ 0.0111 | ||
| SG73P1ERTTP3741F | KOA | 0402 | 0 | $ 0.1722 | ||
| RS73G1ERTTP3741D | KOA | 0402 | 0 | $ 0.254 |

