MOLEX 511101450
| Manufacturer | |
| MPN | 511101450 |
| LCSC Part # | C588080 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | 2mm 2 -40℃~+105℃ 2x7P 7 Non-Latching P=2mm Rectangular Connector Housings RoHS |
| Datasheet | MOLEX 511101450 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 2x7P | |
| Number of PINs Per Row | 7 | |
| Color | Black | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 2x7P | |
| Number of PINs Per Row | 7 | |
| Color | Black | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
In-Stock: 70
70 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4161 | $ 0.42 |
| 10+ | $ 0.4001 | $ 4.00 |
| 30+ | $ 0.3889 | $ 11.67 |
| 100+ | $ 0.3761 | $ 37.61 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 2x7P | |
| Number of PINs Per Row | 7 | |
| Color | Black | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 2x7P | |
| Number of PINs Per Row | 7 | |
| Color | Black | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



