ABLIC S-13A1C17-A6T1U3
| Manufacturer | |
| Mfr. Part # | S-13A1C17-A6T1U3 |
| LCSC Part # | C5880670 |
| Package | HSNT-6A |
| Customer # | |
| Description | 5.5V Positive Fixed 1.7V HSNT-6A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Package | HSNT-6A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0321 | $ 2.03 |
200+ | $ 0.8107 | $ 162.14 |
500+ | $ 0.785 | $ 392.50 |
1,000+ | $ 0.7713 | $ 771.30 |
Standard Packaging 5000/Full
Reel | ||