ABLIC S-8354J15MC-JYAT2G
| Manufacturer | |
| MPN | S-8354J15MC-JYAT2G |
| LCSC Part # | C5880603 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 250kHz Boost Fixed 300mA 1.5V SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ABLIC S-8354J15MC-JYAT2G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 250kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~10V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 1.5V | |
| Quiescent Current | 36.5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 250kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~10V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 1.5V | |
| Quiescent Current | 36.5uA |
Introduction
The S-8353/8354 Series is a CMOS step-up switching regulator which mainly consists of a reference voltage source, an oscillation circuit, a power MOS FET, an error amplifier, a phase compensation circuit, a PWM control circuit (S-8353 Series) and a PWM / PFM switching control circuit (S-8354 Series). The S-8353/8354 Series can configure the step-up switching regulator with an external coil, capacitor, and diode. In addition to the above features, the small package and low current consumption make the S-8353/8354 Series ideal for portable equipment applications requiring high efficiency. The S-8353 Series realizes low ripple, high efficiency, and excellent transient characteristics due to its PWM control circuit whose duty ratio can be varied linearly from 0% to 83% (from 0% to 78% for 250 kHz models), an excellently designed error amplifier, and phase compensation circuits. The S-8354 Series features a PWM / PFM switching controller that can switch the operation to a PFM controller with a duty ratio is 15% under a light load to prevent a decline in the efficiency due to the IC operating current.
Features
- Low voltage operation: Startup at 0.9 V min. (Iour = 1 mA) guaranteed
- Low current consumption: During operation 18.7 μA (3.3 V, 50 kHz, typ.) During shutdown: 0.5 μA (max.)
- Duty ratio: Built-in PWM / PFM switching control circuit (S-8354 Series) 15% to 83% (30 kHz and 50 kHz models) 15% to 78% (250 kHz models)
- External parts: Coil, capacitor, and diode
- Output voltage: Selectable in 0.1 V steps between 1.5 V and 6.5 V (for VDD / VOUT separate types) Selectable in 0.1 V steps between 2.0 V and 6.5 V (for other than VDD / VOUT separate types)
- Output voltage accuracy: ±2.4%
- Oscillation frequency: 30 kHz, 50 kHz, and 250 kHz selectable
- Soft start function: 6 ms (50 kHz, typ.)
- Lead-free, Sn 100%, halogen-free
Applications
- Power supplies for portable equipment such as digital cameras, electronic notebooks, and PDA
- Power supplies for audio equipment such as portable CD / MD players
- Constant voltage power supplies for cameras, VCRs, and communication devices
- Power supplies for microcomputers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.119 | $ 2.12 |
| 200+ | $ 0.8461 | $ 169.22 |
| 500+ | $ 0.8175 | $ 408.75 |
| 1,000+ | $ 0.8032 | $ 803.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 250kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~10V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 1.5V | |
| Quiescent Current | 36.5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 250kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~10V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 1.5V | |
| Quiescent Current | 36.5uA |
Introduction
The S-8353/8354 Series is a CMOS step-up switching regulator which mainly consists of a reference voltage source, an oscillation circuit, a power MOS FET, an error amplifier, a phase compensation circuit, a PWM control circuit (S-8353 Series) and a PWM / PFM switching control circuit (S-8354 Series). The S-8353/8354 Series can configure the step-up switching regulator with an external coil, capacitor, and diode. In addition to the above features, the small package and low current consumption make the S-8353/8354 Series ideal for portable equipment applications requiring high efficiency. The S-8353 Series realizes low ripple, high efficiency, and excellent transient characteristics due to its PWM control circuit whose duty ratio can be varied linearly from 0% to 83% (from 0% to 78% for 250 kHz models), an excellently designed error amplifier, and phase compensation circuits. The S-8354 Series features a PWM / PFM switching controller that can switch the operation to a PFM controller with a duty ratio is 15% under a light load to prevent a decline in the efficiency due to the IC operating current.
Features
- Low voltage operation: Startup at 0.9 V min. (Iour = 1 mA) guaranteed
- Low current consumption: During operation 18.7 μA (3.3 V, 50 kHz, typ.) During shutdown: 0.5 μA (max.)
- Duty ratio: Built-in PWM / PFM switching control circuit (S-8354 Series) 15% to 83% (30 kHz and 50 kHz models) 15% to 78% (250 kHz models)
- External parts: Coil, capacitor, and diode
- Output voltage: Selectable in 0.1 V steps between 1.5 V and 6.5 V (for VDD / VOUT separate types) Selectable in 0.1 V steps between 2.0 V and 6.5 V (for other than VDD / VOUT separate types)
- Output voltage accuracy: ±2.4%
- Oscillation frequency: 30 kHz, 50 kHz, and 250 kHz selectable
- Soft start function: 6 ms (50 kHz, typ.)
- Lead-free, Sn 100%, halogen-free
Applications
- Power supplies for portable equipment such as digital cameras, electronic notebooks, and PDA
- Power supplies for audio equipment such as portable CD / MD players
- Constant voltage power supplies for cameras, VCRs, and communication devices
- Power supplies for microcomputers
C5880603 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S-8351D15MC-J8AT2G | ABLIC | SOT-23-5 | 0 | $ 1.6368 | ||
| S-8353J18MC-IYDT2G | ABLIC | SOT-23-5 | 0 | $ 2.4222 |

