LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8213AAL-I6T1U product image
Images for reference only

ABLIC S-8213AAL-I6T1U

Manufacturer
MPN
S-8213AAL-I6T1U
LCSC Part #
C5880369
Packaging
SNT-6A
Customer #
Key Attributes
SNT-6A Battery Management RoHS
DatasheetABLIC S-8213AAL-I6T1U
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8714$ 1.87
200+$ 0.7471$ 149.42
500+$ 0.7228$ 361.40
1,000+$ 0.7107$ 710.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingSNT-6A
Operating Temperature-40℃~+85℃
Operating Voltage3.6V~24V
Type of Battery-
FeaturesOvercharge protection
The Chip Type-

Introduction

AI Translation

The S-8213 Series is used for secondary protection of lithium-ion rechargeable batteries, and incorporates a high-accuracy voltage detection circuit and a delay circuit. Short-circuits between VC3 to VSS accommodate serial connection of two cells or three cells.

Features

AI Translation
  • High-accuracy voltage detection circuit for each cell
  • Overcharge detection voltage (n = 1 to 3): 4.100 V to 4.500 V (in 50 mV steps)
  • Accuracy: ±25 mV (Ta = +25°C)
  • Accuracy: ±30 mV (Ta = 0°C to +60°C)
  • Overcharge hysteresis voltage (n = 1 to 3): 0 V ±25 mV, -0.05 V ±25 mV, -0.40 V ±80 mV
  • Delay times for overcharge detection can be set by an internal circuit only (external capacitors are unnecessary)
  • Output form is selectable: CMOS output, Nch open-drain output
  • Output logic is selectable: Active "H", Active "L"
  • High-withstand voltage: Absolute maximum rating 26 V
  • Wide operation voltage range: 3.6 V to 24 V
  • Wide operation temperature range: Ta = -40°C to +85°C
  • Low current consumption
  • At VCU(n) - 1.0 V for each cell: 2.0 μA max. (Ta = +25°C)
  • At 2.0 V for each cell: 0.3 μA max. (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Lithium-ion rechargeable battery pack (for secondary protection)