LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

RICHTEK RT5752AHGJ6

Produttore
RICHTEKAsian Brands
Cod. Prod.
RT5752AHGJ6
Cod. LCSC
C5879824
Imballo
TSOT-23-6
Numero Cliente
Attr. chiave
1.2MHz Step-down type Adjustable 2A 600mV~6V TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS
Scheda TecnicaRICHTEK RT5752AHGJ6
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreRICHTEK
ImballoTSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~6V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage600mV~6V
Quiescent Current23uA

Descrizione

Traduzione AI

The RT5752A/B is a simple, easy-to-use, 2A synchronous step-down DC-DC converter with an input supply voltage range from 2.5V to 6V. The device builds in an accurate 0.6V reference voltage and integrates low RDS(ON) power MOSFETs to achieve high efficiency in TSOT-23-5, TSOT-23-6 and WDFN-6L 2x2 packages. The RT5752A/B adopts Advanced Constant On-Time (ACOT) control architecture to provide an ultrafast transient response with few external components and to operate in nearly constant switching frequency over the line, load, and output voltage range. The RT5752A operates in automatic PSM that maintains high efficiency during light load operation. The RT5752B operates in Forced PWM that helps to meet tight voltage regulation accuracy requirements. The RT5752A/B senses both FETs current for a robust over-current protection. The device features cycle-by-cycle current limit protection which prevents the device from the catastrophic damage in output short circuit, over current or inductor saturation. A built-in soft-start function prevents inrush current during start-up. The device also includes input under-voltage lockout, output under-voltage protection, over-voltage protection (RT5752AL/BL) and over-temperature protection to provide safe and smooth operation in all operating conditions.

Caratteristiche

Traduzione AI
  • Input Voltage Range from 2.5V to 6V
  • Integrated 100mΩ and 70mΩ FETs
  • 100% Duty Cycle for Lowest Dropout
  • Internal Reference Voltage with 1% Accuracy
  • 1.2MHz Typical Switching Frequency
  • Power Saving Mode for Light Loads (RT5752A)
  • Advanced Constant On-Time (Δcoτ) Control
  • Internal Soft Startup (1.5ms)
  • Enable Control Input
  • Power Good Indicator
  • Negative Over-Current Protection (RT5752B)
  • Fully Protection with UVLO, OVP, UVP, Cycle-byCycle Current Limit and OTP
  • RoHS Compliant and Halogen Free

Applicazioni

Traduzione AI
  • Mobile Phones and Handheld Devices
  • STB, Cable Modem, and xDSL Platforms
  • WLAN ASIC Power / Storage (SSD and HDD)
  • General Purpose for POL LV Buck Converters