Kingbright KRB031
| Manufacturer | |
| Mfr. Part # | KRB031 |
| LCSC Part # | C5879049 |
| Package | SMD-4P,6x4mm |
| Customer # | |
| Key Attributes | PCB-type Photointerrupter |
| Description | 940nm LED Indication - Discrete 1.1V SMD-4P,6x4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD-4P,6x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,114 
1,114
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5936 | $ 1.59 |
10+ | $ 1.3481 | $ 13.48 |
30+ | $ 1.1948 | $ 35.84 |
100+ | $ 0.9884 | $ 98.84 |
500+ | $ 0.918 | $ 459.00 |
1,000+ | $ 0.8867 | $ 886.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$