VBsemi Elec SUD40N10-25-E3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SUD40N10-25-E3-VB |
| LCSC Part # | C5878859 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 100V 40A 3V 3.75W 1 N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 60nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 60nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- Low thermal resistance package
- RoHS compliant
Applications
AI Translation
- Mobile computing applications
- Load switch
- Notebook adapter switch
- DC/DC converter
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0414$ 0.9894 | $ 0.99 |
| 10+ | $ 0.8869$ 0.8426 | $ 8.43 |
| 30+ | $ 0.8088$ 0.7684 | $ 23.05 |
| 100+ | $ 0.7307$ 0.6942 | $ 69.42 |
| 500+ | $ 0.5419$ 0.5149 | $ 257.45 |
| 1,000+ | $ 0.5175$ 0.4917 | $ 491.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 60nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.6nF | |
| Gate Charge(Qg) | 60nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- Low thermal resistance package
- RoHS compliant
Applications
AI Translation
- Mobile computing applications
- Load switch
- Notebook adapter switch
- DC/DC converter
C5878859 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



