VBsemi Elec IRFR4510TRPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFR4510TRPBF-VB |
| LCSC Part # | C5878814 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 85A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 565pF | |
| Current - Continuous Drain(Id) | 85A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 205pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 105nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
Applications
AI Translation
- Primary-side switch
- Isolated DC/DC converter
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5729$ 0.5443 | $ 0.54 |
| 10+ | $ 0.5615$ 0.5335 | $ 5.34 |
| 30+ | $ 0.5518$ 0.5243 | $ 15.73 |
| 100+ | $ 0.5436$ 0.5165 | $ 51.65 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 565pF | |
| Current - Continuous Drain(Id) | 85A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 176W | |
| Reverse Transfer Capacitance (Crss@Vds) | 205pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 105nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
Applications
AI Translation
- Primary-side switch
- Isolated DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



