VBsemi Elec FDS8812NZ-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDS8812NZ-NL-VB |
| LCSC Part # | C5878795 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 18A SO-8 |
| Datasheet | VBsemi Elec FDS8812NZ-NL-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 4mΩ@10V;5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 15nC@10V;6.8nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 4mΩ@10V;5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 15nC@10V;6.8nC@5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% single-pulse avalanche tested
Applications
AI Translation
- Laptop CPU core
- High-end switching
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4779$ 0.4063 | $ 0.41 |
| 10+ | $ 0.3779$ 0.3213 | $ 3.21 |
| 30+ | $ 0.3351$ 0.2849 | $ 8.55 |
| 100+ | $ 0.2827$ 0.2403 | $ 24.03 |
| 500+ | $ 0.2588$ 0.2200 | $ 110.00 |
| 1,000+ | $ 0.243$ 0.2066 | $ 206.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 4mΩ@10V;5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 15nC@10V;6.8nC@5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 1V;3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 4mΩ@10V;5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 15nC@10V;6.8nC@5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- Optimized for high-side synchronous rectifier operation
- 100% Rg tested
- 100% single-pulse avalanche tested
Applications
AI Translation
- Laptop CPU core
- High-end switching
C5878795 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AO4304-VB | VBsemi Elec | SO-8 | 12 | $0.3968 $0.4668 | ||
| AFN4634WSS8RG-VB | VBsemi Elec | SO-8 | 50 | $0.4179 $0.4916 | ||
| IRF8734TRPBF-VB | VBsemi Elec | SO-8 | 20 | $0.4119 $0.4845 | ||
| QM3016S-VB | VBsemi Elec | SO-8 | 20 | $0.4131 $0.4859 | ||
| AO4430-VB | VBsemi Elec | SO-8 | 150 | $0.4251 $0.5001 | ||
| APM4330KC-TRL-VB | VBsemi Elec | SO-8 | 21 | $0.4063 $0.4779 | ||
| TPC8A02-H-VB | VBsemi Elec | SO-8 | 14 | $0.4063 $0.4779 | ||
| TPC8A03-H-VB | VBsemi Elec | SO-8 | 20 | $0.4179 $0.4916 | ||
| IRF8736TR-VB | VBsemi Elec | SO-8 | 16 | $0.5390 $0.5673 | ||
| TPC8018-H-VB | VBsemi Elec | SO-8 | 0 | $0.6390 $0.6726 |



